Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSS12
Order Code
Re-Reel1625250RL
Cut Tape1625250
Product RangeSS1x
Technical Datasheet
Repetitive Peak Reverse Voltage20V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max500mV
Forward Surge Current30A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeSS1x
Qualification-
Alternatives for SS12
3 Products Found
Product Overview
The SS12 is a surface-mount Schottky Barrier Rectifier with moulded plastic case. It is suitable for use in low voltage, high frequency inverters, free-wheeling and polarity protection applications.
- Polarity indicated by cathode band
- Metal-semiconductor junction with guarding
- Epitaxial construction
- Very low forward-voltage drop
- High current capability
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
20V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
30A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
500mV
Operating Temperature Max
125°C
Product Range
SS1x
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000223