Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSR510
Order Code1625248
Product RangeSR510
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current5A
Diode ConfigurationSingle
Diode Case StyleDO-201AD
No. of Pins2Pins
Forward Voltage Max850mV
Forward Surge Current120A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product RangeSR510
Qualification-
Alternatives for SR510
2 Products Found
Product Overview
The SR510 is a Schottky Diode with pure tin-plated lead. Suitable for low voltage/high frequency inverters, free wheeling and polarity protection applications.
- Low Power Loss
- High Efficiency
- High Current Capability
- High Reliability
- High Surge Current Capability
- Epitaxial Construction
- Guard-ring for Transient Protection
- Pure Tin-plated Leads
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
120A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
5A
Diode Case Style
DO-201AD
Forward Voltage Max
850mV
Operating Temperature Max
150°C
Product Range
SR510
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011

