Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC19827Copy
Manufacturer Standard Lead Time31 weeks
Order Code142769102
Your Part Number
2,724 total stock globally
1,700 more incoming. You can reserve stock now
2,724 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.820 ($4.202) |
Price for:Each
Minimum: 1
Multiple: 1
$3.82 ($4.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC19827Copy
Manufacturer Standard Lead Time31 weeks
Order Code142769102
Technical Datasheet
D Sub Connector AStandard D Sub
Convert From GenderPlug
Convert From Positions9Ways
D Sub Connector BStandard D Sub
Convert To GenderPlug
Convert To Positions9Ways
Product Range-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SPC19827 is a low profile D sub male to male gender changer with 9 positions.
- Tin plated shell
- Brass contacts with gold over nickel plating
- UL94 V-0 rated PBT glass fibre reinforced insulator
- Current rating of 3A
- Dielectric strength of 1000VAC for one minute
- Minimum insulator resistance of 1000Mohm at 500VDC
- High temperature range from -55°C to 105°C
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Datacom, Communications & Networking, Computers & Computer Peripherals, Hobby & Education, Industrial Process Controls
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
9Ways
Convert To Gender
Plug
Product Range
-
Contact Plating
Gold Plated Contacts
Convert From Gender
Plug
D Sub Connector B
Standard D Sub
Convert To Positions
9Ways
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
