Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoSPC15411
Order Code165394202
Product RangeMulticomp Pro D Sub Connectors
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15411
Order Code165394202
Product RangeMulticomp Pro D Sub Connectors
Technical Datasheet
D Sub Connector TypeStandard
Product RangeMulticomp Pro D Sub Connectors
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (14-Jun-2023)
Product Overview
The SPC15411 is a 9-pin D-Sub Solder Socket with stamped contacts and PBT + 30% glass fibre (UL94V-0) blue insulator.
- Tin-plated Steel Shell
- 5A Current Rating
- 15mΩ Maximum Contact Resistance
- 1000MΩ Minimum Insulator Resistance
- 500VAC (for 1 Minute) Voltage
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals
Technical Specifications
D Sub Connector Type
Standard
Product Range
Multicomp Pro D Sub Connectors
D Sub Shell Size
DE
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (14-Jun-2023)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499