Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | SPC15411Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 165394201 |
| Product Range | Multicomp Pro D Sub Connectors |
| Your Part Number | |
| Technical Datasheet |
806 total stock globally
Need more?
806 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.460 ($3.806) |
Price for:Each
Minimum: 1
Multiple: 1
$3.46 ($3.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | SPC15411Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 165394201 |
| Product Range | Multicomp Pro D Sub Connectors |
| Technical Datasheet | |
| D Sub Connector Type | Standard |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | Multicomp Pro D Sub Connectors |
| No. of Contacts | 9Contacts |
| D Sub Shell Size | DE |
| Contact Termination Type | Solder Cup |
| Connector Mounting | Panel Mount |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Steel Body |
| SVHC | To Be Advised |
Product Overview
The SPC15411 is a 9-pin D-Sub Solder Socket with stamped contacts and PBT + 30% glass fibre (UL94V-0) blue insulator.
- Tin-plated Steel Shell
- 5A Current Rating
- 15mΩ Maximum Contact Resistance
- 1000MΩ Minimum Insulator Resistance
- 500VAC (for 1 Minute) Voltage
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | Multicomp Pro D Sub Connectors |
| D Sub Shell Size | DE |
| Connector Mounting | Panel Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | To Be Advised |
| Gender | Receptacle |
|---|---|
| No. of Contacts | 9Contacts |
| Contact Termination Type | Solder Cup |
| Contact Material | Brass |
| Connector Body Material | Steel Body |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00499 |
