Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoSPC15382
Order Code229386802
Product RangeMulticomp Pro Hex Extenders
Your Part Number
Technical Datasheet
9,534 total stock globally
2,025 more incoming. You can reserve stock now
5385 Delivery in 10-14 Business Days(US stock)
4149 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.526 ($0.5786) |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$0.53 ($0.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15382
Order Code229386802
Product RangeMulticomp Pro Hex Extenders
Technical Datasheet
Product RangeMulticomp Pro Hex Extenders
Screw Length6mm
Thread Size - Metric6.3mm
Thread Size - Imperial4-40
SVHCLead (25-Jun-2020)
Product Overview
The SPC15382. is a 5 x 6mm #4-40 UNC Hex Extender for use with D-sub connectors.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Mechanical, Datacom
Technical Specifications
Product Range
Multicomp Pro Hex Extenders
Thread Size - Metric
6.3mm
SVHC
Lead (25-Jun-2020)
Screw Length
6mm
Thread Size - Imperial
4-40
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004894