Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoSPC15280.
Order Code229386602
Your Part Number
Technical Datasheet
32 total stock globally
438 more incoming. You can reserve stock now
32 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.770 ($4.147) |
Price for:Each
Minimum: 1
Multiple: 1
$3.77 ($4.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15280.
Order Code229386602
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min-
Operating Frequency Max-
Connector TypeBNC
Connector GenderPlug
Impedance50ohm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The SPC15280. is a BNC Terminator with nickel plated brass body, gold plated brass pin and white Delrin insulator.
- 50Ω Impedance
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking, Aerospace, Defence, Military
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Max
-
Connector Gender
Plug
Product Range
-
Operating Frequency Min
-
Connector Type
BNC
Impedance
50ohm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608