Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | SPC14059Copy |
| Order Code | 1381796 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | SPC14059Copy |
| Order Code | 1381796 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Supply Voltage | 12V |
| Power Rating | 20W |
| Length | 39.5mm |
| Lamp Base Type | GZ4 / GU4 |
| Reflector Dia | 35.8mm |
| Color Temperature Typ | 2900K |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (27-Jun-2018) |
Alternatives for SPC14059
1 Product Found
Technical Specifications
| Supply Voltage | 12V |
|---|---|
| Length | 39.5mm |
| Reflector Dia | 35.8mm |
| Product Range | TUK SGACK902S Keystone Coupler |
| Power Rating | 20W |
|---|---|
| Lamp Base Type | GZ4 / GU4 |
| Color Temperature Typ | 2900K |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366190 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02268 |
