Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoRMB2S
Order Code
Re-Reel1621768RL
Cut Tape1621768
Product RangeRMB2S
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage200V
Average Forward Current500mA
Bridge Rectifier Case StyleSMD
No. of Pins4Pins
Forward Voltage Max1V
Bridge Rectifier MountingSurface Mount
Forward Surge Current30A
Operating Temperature Max150°C
Product RangeRMB2S
Product Overview
The RMB2S is a 4-pin single-phase Silicon Bridge Rectifier Diode features a reliable construction utilizing moulded plastic technique. It has lead free leads solderable per MIL-STD-202 Method 208 pure tin plated terminals and high temperature soldering guaranteed with 260°C/10s at 5lbs tension.
- Ideal for printed circuit board
- High surge current capability
- Small size, simple installation
- 140V Maximum RMS voltage
- -55 to 150°C Operating temperature range
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
500mA
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
Repetitive Peak Reverse Voltage
200V
Bridge Rectifier Case Style
SMD
Forward Voltage Max
1V
Forward Surge Current
30A
Product Range
RMB2S
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181

