Print Page
4,990 total stock globally
Need more?
4,990 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.439 ($0.4829) |
Price for:Each
Minimum: 1
Multiple: 1
$0.44 ($0.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoR100-CRCopy
Order Code156827002
Product RangeR100
Technical Datasheet
Connector TypeTest Socket
Centreline Spacing-
Connector Tip Style-
Current Rating-
Overall Length-
Spring Force Initial-
Spring Force Working Travel-
Product RangeR100
SVHCNo SVHC (21-Jan-2025)
Product Overview
The R100-CR is a crimp Receptacle Contact made of brass with gold finish.
- 3A Rated current
- 100mΩ Contact resistance
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Connector Type
Test Socket
Connector Tip Style
-
Overall Length
-
Spring Force Working Travel
-
SVHC
No SVHC (21-Jan-2025)
Centreline Spacing
-
Current Rating
-
Spring Force Initial
-
Product Range
R100
Technical Docs (1)
Alternatives for R100-CR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454

