Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoPVC TAPE 3820GY
Order Code3051821
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.880 ($2.068) |
Price for:Each
Minimum: 1
Multiple: 1
$1.88 ($2.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoPVC TAPE 3820GY
Order Code3051821
Technical Datasheet
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape ColourGrey
Tape Width - Imperial1.5"
Tape Width - Metric38mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
High quality PVC electrical insulation tape providing electrical and mechanical protection.
- Electrical grade conforming to BS3924 and IEC454
- Tape width: 38mm
- Length: 20m
- Colour: grey
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Tape Backing Material
PVC (Polyvinyl Chloride)
Tape Width - Imperial
1.5"
Product Range
-
Tape Colour
Grey
Tape Width - Metric
38mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for PVC TAPE 3820GY
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39199000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54