Print Page
1,968 total stock globally
Need more?
1,968 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.070 ($1.177) |
Price for:Each
Minimum: 1
Multiple: 1
$1.07 ($1.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoP50-E-120-GCopy
Order Code156825902
Product RangeP50
Technical Datasheet
Connector TypeSpring Probe
Centreline Spacing1.27mm
Connector Tip StylePoint
Current Rating3A
Overall Length16.55mm
Spring Force Initial120g
Spring Force Working Travel-
Product RangeP50
SVHCNo SVHC (21-Jan-2025)
Product Overview
The P50-E-120-G from Multicomp is a large point plunger with gold plated full hard beryllium copper contact and spring probe connector.
- 120g Spring pressure
- 2.65mm Full travel
- 3A Current rating
- 50mΩ Contact resistance
- Mounting hole size of 0.9mm
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Test & Measurement
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
Point
Overall Length
16.55mm
Spring Force Working Travel
-
SVHC
No SVHC (21-Jan-2025)
Centreline Spacing
1.27mm
Current Rating
3A
Spring Force Initial
120g
Product Range
P50
Technical Docs (1)
Alternatives for P50-E-120-G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000236

