Print Page
17,591 total stock globally
Need more?
17,591 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.600 ($0.660) |
Price for:Each
Minimum: 1
Multiple: 1
$0.60 ($0.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | P100-B-250-GCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 156826601 |
| Product Range | P100 |
| Technical Datasheet | |
| Connector Type | Spring Probe |
| Centreline Spacing | 2.54mm |
| Connector Tip Style | Point |
| Current Rating | 3A |
| Overall Length | 33.3mm |
| Spring Force Initial | 250g |
| Spring Force Working Travel | - |
| Product Range | P100 |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The P100-B-250-G from Multicomp is a gold plated plunger point.
- 2.54mm minimum centre
- 6.3mm full travel
- Spring pressure of 250g
- Current rating of 3A
- Contact resistance of 50mohm
- Mounting hole size is 1.75mm
- 96% of customers would recommend to a friend
Applications
Test & Measurement
Technical Specifications
| Connector Type | Spring Probe |
|---|---|
| Connector Tip Style | Point |
| Overall Length | 33.3mm |
| Spring Force Working Travel | - |
| SVHC | No SVHC (21-Jan-2025) |
| Centreline Spacing | 2.54mm |
|---|---|
| Current Rating | 3A |
| Spring Force Initial | 250g |
| Product Range | P100 |
Technical Docs (1)
Alternatives for P100-B-250-G
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000363 |

