Print Page
2,916 total stock globally
3,000 more incoming. You can reserve stock now
2,916 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.642 ($0.7062) |
Price for:Each
Minimum: 1
Multiple: 1
$0.64 ($0.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoP100-A-250-GCopy
Order Code156826402
Product RangeP100
Technical Datasheet
Connector TypeSpring Probe
Centreline Spacing2.54mm
Connector Tip StyleConcave
Current Rating3A
Overall Length33.3mm
Spring Force Initial250g
Spring Force Working Travel-
Product RangeP100
SVHCNo SVHC (21-Jan-2025)
Product Overview
The P100-A-250-G from Multicomp is a concave plunger.
- 2.54mm minimum centre
- 6.3mm full travel
- Spring pressure is 250g
- Current rating is 3A
- Contact resistance is 50mohm
- Mounting hole size is 1.75mm
- Minimum durability of 100000 cycles
- Spring probe connector type
- Gold over nickel plated full hard beryllium copper material
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Test & Measurement
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
Concave
Overall Length
33.3mm
Spring Force Working Travel
-
SVHC
No SVHC (21-Jan-2025)
Centreline Spacing
2.54mm
Current Rating
3A
Spring Force Initial
250g
Product Range
P100
Technical Docs (1)
Alternatives for P100-A-250-G
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272

