Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoN254-899Copy
Manufacturer Standard Lead Time17 weeks
Order Code942323001
Your Part Number
382 total stock globally
Need more?
382 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $21.050 ($23.155) |
Price for:Each
Minimum: 1
Multiple: 1
$21.05 ($23.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoN254-899Copy
Manufacturer Standard Lead Time17 weeks
Order Code942323001
Technical Datasheet
Board TypeStripboard
Board MaterialThermoplastic
Hole Diameter-
External Height114mm
External Width366mm
Board Thickness1.57mm
SVHCNo SVHC (17-Dec-2014)
Product Overview
N254-899 stripboard is a single-sided thermoplastic board designed for electronic prototyping. Measuring 117mm x 368mm with a 1.57mm thickness, it is ideal for creating custom circuit layouts with easy component placement.
- Provides a simple layout for prototyping and circuit construction
- Durable and heat-resistant for reliable performance during soldering
- 117mm x 368mm size for larger circuit designs
- 1.57mm thickness for sturdiness and ease of component mounting
- Ideal for a wide range of electronic applications, including DIY projects and repairs
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Board Type
Stripboard
Hole Diameter
-
External Width
366mm
SVHC
No SVHC (17-Dec-2014)
Board Material
Thermoplastic
External Height
114mm
Board Thickness
1.57mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85340019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
