Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMUR440
Order Code1625176
Product RangeMUR44
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current4A
Diode ConfigurationSingle
Forward Voltage Max1.28V
Reverse Recovery Time50ns
Forward Surge Current70A
Operating Temperature Max150°C
Diode Case StyleDO-201AD
No. of Pins2 Pin
Product RangeMUR44
Qualification-
SVHCNo SVHC (07-Jul-2017)
Alternatives for MUR440
1 Product Found
Product Overview
The MUR440 is a Fast Diode with moulded plastic case and lead-free solderable pure tin-plated terminals as per MIL-STD-202 standard. It is designed for use in very high frequency switching power supplies, inverters and as free-wheeling diodes.
- Colour band denotes cathode end
- Ultra-fast recovery time for high efficiency
- Excellent high temperature switching
- Glass-passivated junction
Applications
Aerospace, Defence, Military
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
4A
Forward Voltage Max
1.28V
Forward Surge Current
70A
Diode Case Style
DO-201AD
Product Range
MUR44
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012