Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | MCR13-5-01Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 212811901 |
| Your Part Number | |
| Technical Datasheet |
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.010 ($3.311) |
Price for:Each
Minimum: 1
Multiple: 1
$3.01 ($3.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | MCR13-5-01Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 212811901 |
| Technical Datasheet | |
| Switch Operation | On-Off |
| Contact Configuration | SPST |
| Illumination | Non Illuminated |
| Product Range | - |
| Switch Mounting | Panel Mount |
| Contact Current Max | 10A |
| Contact Voltage AC Nom | 125V |
| Switch Terminals | Screw |
| Contact Voltage DC Nom | - |
| SVHC | To Be Advised |
Product Overview
The MCR13-5-01 is a single-pole single-throw (SPST) Toggle Switch with quick connect solder terminal, metal lever and OFF-ON function. This switch has phenolic base, nickel plated steel frame and nickel plated metal bushing.
- 50mΩ Maximum contact resistance
- 500VDC at 100MΩ Minimum insulation resistance
- 1500VDC for one minute Dielectric strength
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
| Switch Operation | On-Off |
|---|---|
| Illumination | Non Illuminated |
| Switch Mounting | Panel Mount |
| Contact Voltage AC Nom | 125V |
| Contact Voltage DC Nom | - |
| Contact Configuration | SPST |
|---|---|
| Product Range | - |
| Contact Current Max | 10A |
| Switch Terminals | Screw |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Indonesia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .023891 |
