Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMCF03C-1A
Order Code1123131
Your Part Number
Technical Datasheet
No Longer Stocked
Alternatives for MCF03C-1A
1 Product Found
Product Overview
Applications
Safety
Technical Specifications
Product Range
-
HRC Fuse Case Style
-
Voltage Rating VAC
250VAC
Fuse Current
1A
Voltage Rating VDC
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009