Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC37920-001-2701
Order Code1454385
Product RangeMC37
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationDPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack, Green
Product RangeMC37
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height30mm
Panel Cutout Width22.5mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (07-Jul-2017)
Product Overview
The MC37920-001-2701 is a DPST non-illuminated panel-mount Standard Rocker Switch with OFF-ON operation. It has up to 3.5kV dielectric strength, nylon 6/6 button/body/button.
- ≥20000-cycle Electrical life at full load
- ≥100000-cycle Mechanical life
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Switch Operation
Off-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black, Green
Contact Current AC Max
16A
Contact Current DC Max
-
Panel Cutout Height
30mm
Panel Cutout Diameter
-
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
DPST
Switch Mounting
Panel Mount
Product Range
MC37
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
22.5mm
Switch Terminals
Quick Connect
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85365011
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01281