Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMC32794
Order Code239611302
Your Part Number
Technical Datasheet
4,420 total stock globally
525 more incoming. You can reserve stock now
2800 Delivery in 10-14 Business Days(US stock)
1620 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.110 ($2.321) |
Price for:Each
Minimum: 1
Multiple: 1
$2.11 ($2.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC32794
Order Code239611302
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With80mm Axial Fans
Fixing Centres71.5mm
Colour / FinishBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC32794 is a Wire Fan Guard made of C1008 steel with black electro deposit plated finish. It is ideal for use with 80mm axial fans.
- Wire fan guard
- Material: C1008 Steel
- Plating: Black electro deposit
- 1.8mm Ring diameter
- 1.8mm Rib diameter
- Hieght: 5.5mm
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centres
71.5mm
Product Range
-
For Use With
80mm Axial Fans
Colour / Finish
Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02234