Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC32701
Order Code239612202
Technical Datasheet
Fan Frame Size80mm
For Use WithAxial Fans
Fixing Centres71.4mm
Filter MaterialPU (Polyurethane) Foam
Guard MaterialPlastic
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC32701 is a square Fan Filter Assembly made of plastic. Assemblies consist of a finger guard, foam filter and retainer. Guards and retainers are manufactured using high impact plastics. Foam filter is manufactured to meet UL94HF1 smoke generation requirements.
- UL94V-0 Flammability rating
- 45PPI Efficiency
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
HVAC
Technical Specifications
Fan Frame Size
80mm
Fixing Centres
71.4mm
Guard Material
Plastic
SVHC
No SVHC (04-Feb-2026)
For Use With
Axial Fans
Filter Material
PU (Polyurethane) Foam
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84149000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412