Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32660.
Order Code1706877
Product RangeMulticomp Pro Fans
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32660.
Order Code1706877
Product RangeMulticomp Pro Fans
Technical Datasheet
Fan Frame Size120mm
For Use WithAxial Fans
Fixing Centres104.9mm
Filter MaterialPU (Polyurethane) Foam
Guard MaterialPlastic
Product RangeMulticomp Pro Fans
SVHCNo SVHC (23-Jan-2024)
Alternatives for MC32660.
1 Product Found
Technical Specifications
Fan Frame Size
120mm
Fixing Centres
104.9mm
Guard Material
Plastic
SVHC
No SVHC (23-Jan-2024)
For Use With
Axial Fans
Filter Material
PU (Polyurethane) Foam
Product Range
Multicomp Pro Fans
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041731