Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | MC32651Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 253638801 |
| Your Part Number | |
| Technical Datasheet |
705 total stock globally
Need more?
703 Delivery in 10-14 Business Days(US stock)
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.440 ($8.184) |
Price for:Each
Minimum: 1
Multiple: 1
$7.44 ($8.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | MC32651Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 253638801 |
| Technical Datasheet |
Product Overview
The MC32651 is a Fan Filter Guard Grille made of C1008 steel with bright nickel chrome finish. It is ideal for use with 222mm axial fans.
- Wire fan guard
- Material: C1008 Steel
- Plating: Bright nickel chrome
- 2.3mm Ring diameter
- 2.3mm Rib diameter
- Height: 6.4mm
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84149000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .2 |
