Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMC23266
Order Code254364402
Your Part Number
Technical Datasheet
30 total stock globally
Need more?
30 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $211.300 ($232.430) |
Price for:Each
Minimum: 1
Multiple: 1
$211.30 ($232.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The MC23266 is a 240VAC Axial Fan with ball bearing, wire leaded power connection, precision bearing system, counter-clockwise direction of rotation viewed from front of fan blade.
- 2100/1900RPM ±10% Rated speed
- 0.40/0.38"-H₂O Static pressure
- 56/60W Rated power
- -10 to 80°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Fan Frame Size
254mm
Air Flow - CFM
850CFM
Power Rating
60W
Power Connection Type
Terminals
Air Flow - m3/min
24.069m³/min
External Depth
89mm
Noise Rating
57dBA
Rated Speed
2100rpm
Current Rating
270mA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.381017