Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC19650Copy
Order Code1133173
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC19650Copy
Order Code1133173
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Blower TypeFlatpak
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size94.4mm
External Depth33mm
Air Flow - CFM30.5CFM
Air Flow - m3/min0.86m³/min
Noise Rating55.8dBA
Bearing TypePrecision Ball Bearing
Power Connection Type2 Lead Wires
Power Rating9.4W
Product RangeTUK SGACK902S Keystone Coupler
IP Rating-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Blower Type
Flatpak
Voltage Type
DC
External Depth
33mm
Air Flow - m3/min
0.86m³/min
Bearing Type
Precision Ball Bearing
Power Rating
9.4W
IP Rating
-
Supply Voltage
24VDC
Fan Frame Size
94.4mm
Air Flow - CFM
30.5CFM
Noise Rating
55.8dBA
Power Connection Type
2 Lead Wires
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145980
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.207749
