Print Page
MC08170
Fan Finger Guard, Grille, Steel - Wire Form, 119mm Axial Fans, 104.78 mm, Bright Nickel Chrome
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC08170Copy
Order Code1124762
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC08170Copy
Order Code1124762
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With119mm Axial Fans
Fixing Centres104.78mm
Colour / FinishBright Nickel Chrome
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centres
104.78mm
Product Range
TUK SGACK902S Keystone Coupler
For Use With
119mm Axial Fans
Colour / Finish
Bright Nickel Chrome
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
