Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | MC08130000Copy |
| Order Code | 1139254 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | MC08130000Copy |
| Order Code | 1139254 |
| Technical Datasheet | |
| Supply Voltage | 240V |
| Lamp Base Type | Wire Leaded |
| Mounting Hole Dia | - |
| Power Rating | - |
| Product Range | - |
Product Overview
The MC08130000 is a Wire Ended Neon Lamp offers green brightness.
- Neon lamp without series resistor
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
| Supply Voltage | 240V |
|---|---|
| Mounting Hole Dia | - |
| Product Range | - |
| Lamp Base Type | Wire Leaded |
|---|---|
| Power Rating | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85393980 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000443 |
