Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | MC0805B104K500A5.08MMCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 239577301 |
| Your Part Number | |
| Technical Datasheet |
20,598 total stock globally
Need more?
20,598 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.199 ($0.2189) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.00 ($1.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | MC0805B104K500A5.08MMCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 239577301 |
| Technical Datasheet | |
| Capacitance | 0.1µF |
| Voltage(DC) | 50V |
| Capacitance Tolerance | ± 10% |
| Capacitor Terminals | Radial Leaded |
| Dielectric Characteristic | X7R |
| Lead Spacing | 5.08mm |
| Capacitor Case / Package | - |
| Product Range | - |
| Product Diameter | - |
| Product Length | 4.2mm |
| Product Width | 3.8mm |
| Product Height | 3.8mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | To Be Advised |
Product Overview
MC0805B104K500A5.08MM is a versatile multilayer ceramic capacitor designed for reliable performance in various applications. With a capacitance of 0.1µF and a voltage rating of 50 V, it features a tolerance of ±10%. This radial leaded capacitor utilizes X7R dielectric for stability and efficiency. Measuring 5.08mm, it is compact and ideal for space-constrained designs. Perfect for both commercial and hobbyist projects, this capacitor ensures dependable operation in electronic circuits, making it a valuable component for enhancing overall circuit performance and reliability.
- Radial leaded termination, 2.54mm lead pitch
- Tolerance is ±10%, 50V rated voltage
- Operating temperature range from -55 to 125°C
- Chip size (L × W) is 2.03mm × 1.27mm, X7R dielectric, 0.1µF capacitance
- 4.2mm product length, 3.8mm product width and height
Technical Specifications
| Capacitance | 0.1µF |
|---|---|
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Capacitor Case / Package | - |
| Product Diameter | - |
| Product Width | 3.8mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 50V |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Lead Spacing | 5.08mm |
| Product Range | - |
| Product Length | 4.2mm |
| Product Height | 3.8mm |
| Operating Temperature Max | 125°C |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00026 |
