Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoJR1819-ROHS (PSG01769)Copy
Manufacturer Standard Lead Time28 weeks
Order Code121672602
Your Part Number
6,828 total stock globally
Need more?
6,828 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.667 ($0.7337) |
Price for:Each
Minimum: 1
Multiple: 1
$0.67 ($0.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoJR1819-ROHS (PSG01769)Copy
Manufacturer Standard Lead Time28 weeks
Order Code121672602
Technical Datasheet
GenderJack
Current Rating500mA
Pin Diameter2.1mm
Barrel Length-
Connector MountingPanel Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter6.85mm
Voltage Rating30V
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The JR1819-ROHS (PSG01769) from Multicomp is a 2.1mm, chassis mount DC power jack.
- Rated load : 30V, 0.5A
- Contact resistance is ≤ 30mohm
- Insulation resistance is ≥ 100Mohm
- Black colour PBT housing, copper pin with nickel plating
- Cu-Sn plating H62 centre pin terminal
Applications
Industrial, Power Management, Portable Devices
Technical Specifications
Gender
Jack
Pin Diameter
2.1mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
-
Voltage Rating
30V
SVHC
Lead (27-Jun-2024)
Current Rating
500mA
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
6.85mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
