Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoHTB-6-375ACopy
Order Code1988608
Product RangeMC Brass Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $76.800 ($84.480) |
| 5+ | $72.940 ($80.234) |
| 10+ | $69.620 ($76.582) |
| 25+ | $66.350 ($72.985) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$76.80 ($84.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoHTB-6-375ACopy
Order Code1988608
Product RangeMC Brass Series
Technical Datasheet
Standoff MaterialBrass
Thread Size - Metric-
Thread Size - Imperial6-32
Standoff TypeHex Female
Body Length9.525mm
Overall Length9.525mm
External Width6.35mm
Product RangeMC Brass Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
6-32
Body Length
9.525mm
External Width
6.35mm
SVHC
No SVHC (17-Jan-2023)
Thread Size - Metric
-
Standoff Type
Hex Female
Overall Length
9.525mm
Product Range
MC Brass Series
Technical Docs (1)
Alternatives for HTB-6-375A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.215233
