Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoGMC307Copy
Manufacturer Standard Lead Time6 weeks
Order Code125906501
Your Part Number
231 total stock globally
Need more?
231 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $114.430 ($125.873) |
Price for:Each
Minimum: 1
Multiple: 1
$114.43 ($125.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoGMC307Copy
Manufacturer Standard Lead Time6 weeks
Order Code125906501
Technical Datasheet
Solder Alloy99, 0.3, 0.7 Sn, Ag, Cu
Melting Temperature228°C
Diameter-
Weight - Metric250g
Weight - Imperial8.818oz
Product Range-
SVHCTo Be Advised
Product Overview
The GMC037 is a 99/0.3/0.7 grade tub Lead-free Solder Pellet, made of Sn/Ag/Cu alloy. The lead-free bar solder is made with fully traceable batches of virgin metals within a quality management system. This is formulated as an economic lead free alternative to traditional lead solder for use in modern assembly, to give a balance of cost against performance.
- Reduced drossing
- Better reliability than Sn/Pb
- Less dense, more joints per kilo
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Maintenance & Repair
Technical Specifications
Solder Alloy
99, 0.3, 0.7 Sn, Ag, Cu
Diameter
-
Weight - Imperial
8.818oz
SVHC
To Be Advised
Melting Temperature
228°C
Weight - Metric
250g
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:80030000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
