Print Page
Image is for illustrative purposes only. Please refer to product description.

1,821 total stock globally
Need more?
1821 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.390 ($1.529) |
Price for:Each
Minimum: 1
Multiple: 1
$1.39 ($1.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCLB300RTP + SPC125
Order Code117550001
Technical Datasheet
Lens Diameter7.11mm
Product Overview
The CLB300RTP + SPC125 is a red transparent low profile Combined Lens/Mount made of polycarbonate (PC), with 180° beam angle and dome shape. This combined lens and mount provides increased apparent brightness, wider viewing angle and added protection. Snap-in lens/mount from front and whilst holding this in position insert the LED from the back. Suitable for use with standard 5mm T-1-3/4 LEDs.
- 1/4" Panel thickness
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Lighting
Contents
Lens/mount, Spacer.
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Lens Diameter
7.11mm
Technical Docs (1)
Alternatives for CLB300RTP + SPC125
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85419000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000615
