Print Page
Image is for illustrative purposes only. Please refer to product description.

6,347 total stock globally
Need more?
6,347 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.760 ($1.936) |
Price for:Each
Minimum: 1
Multiple: 1
$1.76 ($1.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCLB300CTP + SPC125Copy
Order Code117550402
Technical Datasheet
Product Overview
The CLB300CTP + SPC125 is a Clear Transparent Lens Mount for 3 and 5mm LEDs with spacer. It produces up to 180° of viewing angle using standard 3 and 5mm LEDs. CLIPLITE utilizes straighten lines and Fresnel rings to increase apparent brightness up to 125% and viewing angle up to 180° with either diffused or non diffused LEDs. A low profile lens without rings or lines is available for direct sunlight applications. Standard or low profile, requires no assembly tools, just snap into a panel opening and insert LED. Cost effective operation is complete in only 6 seconds.
- Polycarbonate lens, nylon spacer
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
LED Lighting
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85419000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454