Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoCF-P1-6-S (6.4) ECopy
Manufacturer Standard Lead Time22 weeks
Order Code144001402
Your Part Number
10,484 total stock globally
Need more?
10,484 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.480 ($1.628) |
Price for:Each
Minimum: 1
Multiple: 1
$1.48 ($1.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCF-P1-6-S (6.4) ECopy
Manufacturer Standard Lead Time22 weeks
Order Code144001402
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.4mm
Knob MaterialPlastic
Knob / Dial StylePointer with Indicator Line
Knob Diameter19mm
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
CF-P1-6-S(6.4)E is a high-quality pointer knob designed for precise control in electronic and mechanical applications. It fits a 6.4mm shaft, providing a secure and comfortable grip for adjustments in audio equipment, instrumentation, and control panels.
- Fits 6.4mm shaft for a secure connection
- Pointer design for precise adjustments
- Durable construction ensures long-term reliability
- Ergonomic grip for comfortable use
- Ideal for audio, instrumentation, and control applications
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Plastic
Knob Diameter
19mm
SVHC
No SVHC (16-Jan-2020)
Shaft Diameter
6.4mm
Knob / Dial Style
Pointer with Indicator Line
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
