Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoCBPIBLOX-WHT
Order Code2474377
Product RangeCases and Enclosures
Your Part Number
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCBPIBLOX-WHT
Order Code2474377
Product RangeCases and Enclosures
Technical Datasheet
For Use WithRaspberry Pi B+ & Pi 2 Single Board Computers
Accessory TypePi-Blox Enclosure
External Height30.5mm
External Width64.5mm
External Depth88.8mm
Product RangeCases and Enclosures
SVHCNo SVHC (07-Jul-2017)
Alternatives for CBPIBLOX-WHT
7 Products Found
Product Overview
- Designed for Raspberry Pi B+ or Pi 2 and Pi Camera
- Studs for construction blocks fitting on enclosure
- All cut-outs are pre-cut into the case
- I/O Connector accessed via slot in side of enclosure
- Internal mount points for Pi camera
- Camera lens and flash holes included
- Gloss finish
Technical Specifications
For Use With
Raspberry Pi B+ & Pi 2 Single Board Computers
External Height
30.5mm
External Depth
88.8mm
SVHC
No SVHC (07-Jul-2017)
Accessory Type
Pi-Blox Enclosure
External Width
64.5mm
Product Range
Cases and Enclosures
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041