Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoA-1.126.N.R
Order Code169896902
Product RangeMulticomp Pro Banana Test Connectors
Your Part Number
Technical Datasheet
5,340 total stock globally
29,750 more incoming. You can reserve stock now
5340 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.596 ($0.6556) |
Price for:Each
Minimum: 1
Multiple: 1
$0.60 ($0.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoA-1.126.N.R
Order Code169896902
Product RangeMulticomp Pro Banana Test Connectors
Technical Datasheet
Connector MountingCable Mount
Current Rating16A
Voltage Rating30VAC
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeScrew
Product RangeMulticomp Pro Banana Test Connectors
SVHCLead (21-Jan-2025)
Product Overview
The A-1.126.N.R is a 4mm red Banana Plug made of brass body steel spring nickel plated with PVC housing. This cable mount plug has screw termination.
- Current rating of 16A
- Voltage rating of 30VAC
- Overall length is 56.5mm
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Communications & Networking
Contents
x1 Banana Test Connector
Technical Specifications
Gender
Plug
Current Rating
16A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
Multicomp Pro Banana Test Connectors
Connector Mounting
Cable Mount
Voltage Rating
30VAC
Connector Colour
Red
Contact Termination Type
Screw
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for A-1.126.N.R
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006