Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoA-1.126.N.BCopy
Order Code169897002
Product RangeMulticomp Pro Test Connector
Your Part Number
8,685 total stock globally
22,000 more incoming. You can reserve stock now
8,685 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.660 ($0.726) |
Price for:Each
Minimum: 1
Multiple: 1
$0.66 ($0.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoA-1.126.N.BCopy
Order Code169897002
Product RangeMulticomp Pro Test Connector
Technical Datasheet
Connector MountingCable Mount
Current Rating16A
Voltage Rating30VAC
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeScrew
Product RangeMulticomp Pro Test Connector
SVHCLead (21-Jan-2025)
Product Overview
The A-1.126.N.B is a 4mm black Banana Plug features cable mounting, screw contact termination, nickel-plated brass contact and steel spring.
- PVC housing
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Test & Measurement
Contents
x1 Banana Test Connector
Technical Specifications
Gender
Plug
Current Rating
16A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
Multicomp Pro Test Connector
Connector Mounting
Cable Mount
Voltage Rating
30VAC
Connector Colour
Black
Contact Termination Type
Screw
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for A-1.126.N.B
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
