Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | A-1.107.BCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 169898801 |
| Your Part Number | |
| Technical Datasheet |
2,472 total stock globally
2,000 more incoming. You can reserve stock now
2,472 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.635 ($0.6985) |
Price for:Each
Minimum: 1
Multiple: 1
$0.64 ($0.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | A-1.107.BCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 169898801 |
| Technical Datasheet | |
| Gender | Plug(View Associated Connectors) |
| Connector Mounting | Cable Mount |
| Current Rating | 19A |
| Voltage Rating | 30VAC |
| Contact Plating | Nickel Plated Contacts |
| Connector Colour | Black |
| Contact Material | Brass |
| Contact Termination Type | Solder |
| Product Range | - |
| SVHC | Lead (21-Jan-2025) |
Product Overview
The A-1.107.B is a 4mm black Banana Plug made of brass body steel spring nickel plated with ABS housing. This cable mount plug has solder termination.
- 19A Rated current
- 30V Rated voltage
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Communications & Networking
Technical Specifications
| Gender | Plug |
|---|---|
| Current Rating | 19A |
| Contact Plating | Nickel Plated Contacts |
| Contact Material | Brass |
| Product Range | - |
| Connector Mounting | Cable Mount |
|---|---|
| Voltage Rating | 30VAC |
| Connector Colour | Black |
| Contact Termination Type | Solder |
| SVHC | Lead (21-Jan-2025) |
Technical Docs (1)
Alternatives for A-1.107.B
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004 |
