Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $66.880 ($73.568) |
Product Information
Product Overview
The 812002 is a Solder Wire made of lead-free alloy. The Multicomp Type 400 designed for users who require a halide-free formulation. The cored wire is manufactured with a range of flux contents. Although users will normally be using products with a nominal flux content of 3%, the superior performance of this product may allow a lower flux content to be specified e.g. 2.2%. This will further improve residue appearance by reducing the quantity. All are available in alloys conforming to national and international standards, including lead-free alloys. The Multicomp Type 400 no-clean solid flux for cored solder wires have been specially formulated to complement no clean wave and reflow soldering processes. It is also applicable to repair operations carried out after a cleaning process, eliminating the need for further cleaning.
- No-clean Flux
- Halide free version-type 400
- Mild odour
- Fast soldering-range of activities to suit all applications
- Clear residues
- Good spread on copper, brass and nickel
- Heat stable-low spitting
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Maintenance & Repair, Industrial, Communications & Networking, Audio
Notes
Lead Free. Material Composition: 97.1% Tin, 2.6% Silver, 0.3% Copper. Rosin based flux, halide activated, normal activation level
Technical Specifications
Lead Free
97.1, 2.6, 0.3 Sn, Ag, Cu
0.039"
250g
Multicomp Type 400 Solder Wire
No Clean and Rosin Flux
1mm
217°C
8.818oz
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate