Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part No6S6DC(120V)-10PKCopy
Order Code1496911
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMULTICOMP
Manufacturer Part No6S6DC(120V)-10PKCopy
Order Code1496911
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Supply Voltage120V
Lamp Base TypeD.C. Bayonet
Bulb SizeS-6
MSCP3.1
Average Bulb Life1500h
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage
120V
Bulb Size
S-6
Average Bulb Life
1500h
SVHC
No SVHC (15-Jan-2019)
Lamp Base Type
D.C. Bayonet
MSCP
3.1
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85392998
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082555
