Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part No55-10PKCopy
Order Code1449230
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part No55-10PKCopy
Order Code1449230
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Supply Voltage7V
Lamp Base TypeBA9s
Bulb SizeG-4 1/2
MSCP2
Average Bulb Life500h
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage
7V
Bulb Size
G-4 1/2
Average Bulb Life
500h
SVHC
No SVHC (15-Jan-2019)
Lamp Base Type
BA9s
MSCP
2
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85392998
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216
