Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $50.330 ($55.363) |
Product Information
Product Overview
The 507-1409 is a Solder Wire made of lead-free alloy. Multicomp Typ 400 is designed for users who require a halide-free formulation. The remaining products in the range contain higher halide levels to maximise soldering power. Multicomp Typ 400, 505 and 511 cored wire is manufactured with a range of flux contents. Although users will normally be using products with a nominal flux content of 3%, the superior performance of the Multicomp Typ 400, 505 and 511 product may allow a lower flux content to be specified e.g. 2.2%. This will further improve residue appearance by reducing the quantity. All are available in alloys conforming to national and international standards, including lead free alloys. Multicomp Typ 400, 505 and 511 solid fluxes for cored solder wires have been specially formulated to complement no clean wave and reflow soldering processes. Applicable to repair operations carried out after a cleaning process, eliminating the need for further cleaning.
- Halide free version, Typ 400, mild odour
- Fast soldering, range of activities to suit all applications, clear residues
- Good spread on copper, brass and nickel, heat stable, low spitting
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Maintenance & Repair, Industrial, Communications & Networking, Audio
Notes
Lead Free. Material Composition: 99.3% Tin, 0.7% Copper. Rosin based flux, halide activated, normal activation level
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate