You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3-881-R
Binding Post, 15 A, 5.7 kV, Silver Plated Contacts, Panel Mount, Red
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- 3-881-R
- Order Code:
- 1654717
- Technical Datasheet:
- 3-881-R Datasheet
Alternatives for 3-881-R
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 15A
- :
- 5.7kV
- :
- Silver Plated Contacts
- :
- Panel Mount
- :
- Red
- :
- Brass
Technical Docs (1)
Product Overview
- Insulation body is flattened to prevent turning
- UL94V-2 Flammability rating
- 15A Rated current
Applications
Test & Measurement, Communications & Networking
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $3.40 ($3.74) | ( ) |
25+ | $3.02 ($3.32) | ( ) |
50+ | $2.72 ($2.99) | ( ) |
100+ | $2.44 ($2.68) | ( ) |
500+ | $1.88 ($2.07) | ( ) |
Pricing is unavailable. Please contact customer services.