Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part No25.403.1Copy
Order Code169897102
Product RangeMulticomp Pro Banana Test Connectors
Your Part Number
26,054 total stock globally
Need more?
26,054 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.918 ($1.0098) |
Price for:Each
Minimum: 1
Multiple: 1
$0.92 ($1.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No25.403.1Copy
Order Code169897102
Product RangeMulticomp Pro Banana Test Connectors
Technical Datasheet
Connector MountingCable Mount
Current Rating30A
Voltage Rating30V
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeScrew
Product RangeMulticomp Pro Banana Test Connectors
SVHCLead (21-Jan-2025)
Product Overview
The 25.403.5 is a 4mm red stackable Banana Plug with nickel plated beryllium copper spring and PE housing. This plug can be mounted on cable and it has screw type termination.
- Polyethylene housing
- 60Vdc Voltage rating
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Communications & Networking
Technical Specifications
Gender
Plug
Current Rating
30A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
Multicomp Pro Banana Test Connectors
Connector Mounting
Cable Mount
Voltage Rating
30V
Connector Colour
Red
Contact Termination Type
Screw
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for 25.403.1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
