Print Page
3,291 total stock globally
Need more?
3,291 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.836 ($0.9196) |
Price for:Each
Minimum: 1
Multiple: 1
$0.84 ($0.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No24.243.5Copy
Manufacturer Standard Lead Time26 weeks
Order Code169898401
Product Range24.243
Technical Datasheet
GenderSocket
Connector MountingPCB Mount
Current Rating24A
Voltage Rating60VDC
Contact PlatingSilver Plated Contacts
Connector ColourBlue
Contact MaterialBrass
Contact Termination TypeThrough Hole
Product Range24.243
SVHCLead (21-Jan-2025)
Product Overview
The 24.243.5 is a 4mm blue Test Socket with silver plated brass body and ABS insulation. This socket can be mounted on PCB.
- High reliability
- High stability
- Economical and practical
- 24A max. current
- 30V AC to 60V DC Rated voltage
- ≤0.005ohm Contact Resistance
- ≥500Mohm Insulating Resistance
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Test & Measurement
Technical Specifications
Gender
Socket
Current Rating
24A
Contact Plating
Silver Plated Contacts
Contact Material
Brass
Product Range
24.243
Connector Mounting
PCB Mount
Voltage Rating
60VDC
Connector Colour
Blue
Contact Termination Type
Through Hole
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for 24.243.5
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005

