Print Page
9,896 total stock globally
Need more?
9,896 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.875 ($0.9625) |
Price for:Each
Minimum: 1
Multiple: 1
$0.88 ($0.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | 24.243.1Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 169898201 |
| Product Range | A-2.107 |
| Technical Datasheet | |
| Gender | Receptacle(View Associated Connectors) |
| Connector Mounting | PCB Mount |
| Current Rating | 24A |
| Voltage Rating | 60VDC |
| Contact Plating | Silver Plated Contacts |
| Connector Colour | Red |
| Contact Material | Brass |
| Contact Termination Type | Solder |
| Product Range | A-2.107 |
| SVHC | Lead (21-Jan-2025) |
Product Overview
24.243.1 is a 4mm red test socket with silver plated brass body and PA insulation. This socket can be mounted on PCB.
- High reliability
- High stability
- Economical and practical
- 24A maximum current
- 30V AC / 60V DC rated voltage
- ≤0.005ohm contact resistance
- ≥500Mohm insulating resistance
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| Gender | Receptacle |
|---|---|
| Current Rating | 24A |
| Contact Plating | Silver Plated Contacts |
| Contact Material | Brass |
| Product Range | A-2.107 |
| Connector Mounting | PCB Mount |
|---|---|
| Voltage Rating | 60VDC |
| Connector Colour | Red |
| Contact Termination Type | Solder |
| SVHC | Lead (21-Jan-2025) |
Technical Docs (1)
Alternatives for 24.243.1
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005 |

