Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part No2.40E+04-10PK
Order Code1466376
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP
Manufacturer Part No2.40E+04-10PK
Order Code1466376
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Supply Voltage24V
Lamp Base TypeTelephone Slide #3
Bulb SizeT-2
MSCP-
Average Bulb Life7000h
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage
24V
Bulb Size
T-2
Average Bulb Life
7000h
SVHC
No SVHC (15-Jan-2019)
Lamp Base Type
Telephone Slide #3
MSCP
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412