Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | 1829-10PKCopy |
| Order Code | 1450025 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | 1829-10PKCopy |
| Order Code | 1450025 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Supply Voltage | 28V |
| Lamp Base Type | BA9s |
| Bulb Size | T-3 1/4 |
| MSCP | 1 |
| Average Bulb Life | 1000h |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (15-Jan-2019) |
Alternatives for 1829-10PK
1 Product Found
Technical Specifications
| Supply Voltage | 28V |
|---|---|
| Bulb Size | T-3 1/4 |
| Average Bulb Life | 1000h |
| SVHC | No SVHC (15-Jan-2019) |
| Lamp Base Type | BA9s |
|---|---|
| MSCP | 1 |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85392998 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .025628 |
