Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part No15-4695CU
Order Code4703870
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMULTICOMP
Manufacturer Part No15-4695CU
Order Code4703870
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
PCB Transformer TypeEncapsulated
Primary Voltages2 x 115V
Secondary Voltages2 x 15V
Power Rating30VA
Frequency Range-
Winding TypeDual Primary, Dual Secondary
Current Rating1A
Isolation Voltage-
Transformer MountingThrough Hole
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (07-Jul-2017)
Alternatives for 15-4695CU
1 Product Found
Technical Specifications
PCB Transformer Type
Encapsulated
Secondary Voltages
2 x 15V
Frequency Range
-
Current Rating
1A
Transformer Mounting
Through Hole
SVHC
No SVHC (07-Jul-2017)
Primary Voltages
2 x 115V
Power Rating
30VA
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:85043180
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54
