Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part No1454072002
Order Code7000728
Your Part Number
Technical Datasheet
No Longer Stocked
Product Overview
The 1454072002 is a 2.5bar Pressure Gauge with stainless steel case and bezel. It has Plexiglas window, black aluminium pointer, CuZu (brass) movement, copper alloy bourdon tube and white aluminium dial with black scale and markings.
- 63mm Nominal size
- 1.6 Accuracy class
- 1.3 Times full scale (temporary) over range protection
- Glycerine liquid filling (<lt/>2.5 bar 86.5%, ≥2.5 bar 99.5%)
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Test & Measurement
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-25°C
Product Range
-
Operating Pressure Max
2.5bar
Operating Temperature Max
60°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90262040
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22